text.skipToContent text.skipToNavigation

Manufacturer Part #

BT800-02

BT800 Series 5.5 V 3 Mbps 58 mA Surface Mount Bluetooth Module

ECAD Model:
Mfr. Name: Ezurio
Standard Pkg:
Product Variant Information section
Date Code: 2302
Product Specification Section
Ezurio BT800-02 - Technical Attributes
Attributes Table
Data Rate: 3Mbps
Range: 100m
Max Power Consumption: 58mA
Gain: 0.5dBi
Sensitivity: -89dBm
Frequency Range: 2402MHz to 2480MHz
Supply Voltage: 4.5V to 5.5V
Supply Current: 58mA
Operating Temp Range: -30°C to +85°C
Storage Temperature Range: -40°C to +85°C
Dimension: 8.5 x 13 x 1.6 mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
160
USA:
160
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
80
Multiple Of:
80
Total
$968.80
USD
Quantity
Web Price
80
$12.11
160
$12.05
240
$12.01
320
$11.98
400+
$11.90
Product Variant Information section