text.skipToContent text.skipToNavigation

Manufacturer Part #

450-0162R

SIP, Sterling-LWB5, Tape & Reel

ECAD Model:
Mfr. Name: Ezurio
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Ezurio 450-0162R - Technical Attributes
Attributes Table
Data Rate: 433.3Mbps
RF Band: 2.4GHz/5GHz
Certified: Yes
Sensitivity: -93dBm
Frequency Range: 2400MHz to 5835MHz
Supply Voltage: 3.2V to 3.6V
Supply Current: 320mA
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
No of Terminals: 84
Moisture Sensitivity Level: 4
Package Style:  Module
Mounting Method: Surface Mount
Features & Applications

Dual-Band WiFi 5 + Bluetooth 5.2 Combo Module

The Sterling™-LWB5 dual-band WiFi 5, Bluetooth® 5.2 module offers significant value to developers by providing an unmatched breadth of options, certifications, and antenna options, which altogether provide greater flexibility to meet the challenging requirements of many wireless designs. This certified module is based on the Infineon CYW43353 chipset to create one of the very first commercially available solutions that offers Wi-Fi 5 capabilities for ultra-high data rate 5 GHz Wi-Fi connectivity, while also featuring classic Bluetooth and BLE connectivity as well. The module comes in three configurations to best address specific applications, each boasting an industrial temperature rating (-40° to +85° C) and an industry-leading range of certifications and antenna options.

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$56,560.00
USD
Quantity
Web Price
2,000+
$28.28
Product Variant Information section