Manufacturer Part #
X9001248-4GMSMB1000R
6 Wide Band 698MHz-960MHz 1.71GHz- 2.69GHz External Magnetic Mount LTE Antenna
Product Specification Section
KYOCERA AVX X9001248-4GMSMB1000R - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
KYOCERA AVX X9001248-4GMSMB1000R - Technical Attributes
Attributes Table
Antenna Type: | LTE/Straight/Whip |
Operating Frequency: | 698Hz to 960Hz |
Gain: | -0.5dB |
Operating Temp Range: | -40°C to +70°C |
Impedance: | 50Ω |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Web Price
25
$3.38
100
$3.27
250
$3.20
625
$3.13
1,000+
$3.03
Product Variant Information section
Available Packaging
Package Qty:
25 per Bag