text.skipToContent text.skipToNavigation

Manufacturer Part #

USB2513BI-AEZG

USB2412 Series 2-Port USB 2.0 Hi-Speed Hub Controller - VQFN-36

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2415
Product Specification Section
Microchip USB2513BI-AEZG - Technical Attributes
Attributes Table
No of Channels: 2
Supply Voltage: 3V to 3.6V
Operating Temp Range: -40°C to +85°C
Package Style:  QFN-36
Mounting Method: Surface Mount
Pricing Section
Global Stock:
970
USA:
970
4,900
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$3.57
USD
Quantity
Web Price
1
$3.57
15
$3.43
30
$3.36
100
$3.24
200+
$3.10
Product Variant Information section