text.skipToContent text.skipToNavigation

Manufacturer Part #

STUSB4500BJR

STUSB4500 Series 22 V 100 W I²C Interfac USB PD Controller - WLCSP-25

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2427
Product Specification Section
STMicroelectronics STUSB4500BJR - Technical Attributes
Attributes Table
Supply Voltage: 4.1V to 22V
Operating Temp Range: -40°C to +105°C
Interface/Version: 2.0
Storage Temperature Range: -55°C to +150°C
Interface Type: I2C
No of Pins: 25
Supply Current: 160µA
Moisture Sensitivity Level: 1
Package Style:  WLCSP-25
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$3,025.00
USD
Quantity
Web Price
2,500+
$1.21