Manufacturer Part #
STUSB1702YQTR
22 V USB Type-C™ source controller with TX/RX line driver and BMC
Product Specification Section
STMicroelectronics STUSB1702YQTR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STUSB1702YQTR - Technical Attributes
Attributes Table
Supply Voltage: | 4.1V to 22V |
Operating Temp Range: | -40°C to +105°C |
Storage Temperature Range: | -55°C to +150°C |
Interface Type: | I2C |
Supply Current: | 188µA |
Package Style: | QFN-24 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Web Price
1
$1.62
15
$1.52
100
$1.46
400
$1.42
2,000+
$1.35
Product Variant Information section
Available Packaging
Package Qty:
4000 per Cut Tape
Package Style:
QFN-24
Mounting Method:
Surface Mount