Manufacturer Part #
PI2DPX1066XUAEX
PI2DPX Series 4-Ch 1.8 V 10 Gbps USB-C DP-ALT Linear ReDriver - X2-QFN-32
Product Specification Section
Pericom Saronix-eCera PI2DPX1066XUAEX - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Pericom Saronix-eCera PI2DPX1066XUAEX - Technical Attributes
Attributes Table
Data Rate: | 10Gbps |
Supply Voltage: | 1.8V |
Operating Temp Range: | -40°C to +85°C |
Frequency: | 1MHz |
Moisture Sensitivity Level: | 1 |
Package Style: | QFN-32 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Web Price
3,500+
$1.91
Product Variant Information section
Available Packaging
Package Qty:
3500 per Reel
Package Style:
QFN-32
Mounting Method:
Surface Mount