Manufacturer Part #
CY7C65211-24LTXI
USB FULL-SPEED PERIPHERALS
Product Specification Section
Infineon CY7C65211-24LTXI - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.3
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon CY7C65211-24LTXI - Technical Attributes
Attributes Table
Data Rate: | 12Mbps |
No of Channels: | 1 |
Supply Voltage: | 1.71V to 5.5V |
Operating Temp Range: | -40°C to +85°C |
Interface/Version: | 2.0 |
Storage Temperature Range: | -55°C to +100°C |
Interface Type: | SPI/UART/I2C/USB |
No of Pins: | 24 |
Supply Current: | 20mA |
Protocols Supported: | USB |
Frequency: | 48MHz |
Moisture Sensitivity Level: | 3 |
Package Style: | QFN-24 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
4,912
USA:
4,912
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Web Price
1
$1.76
25
$1.72
75
$1.67
150
$1.64
400+
$1.56
Product Variant Information section
Available Packaging
Package Qty:
490 per Tray
Package Style:
QFN-24
Mounting Method:
Surface Mount