Manufacturer Part #
CY7C63813-SXC
CY7C63 Series 256 Byte RAM 4 kb Flash enCoRe™ II USB Controller - SOIC-18
Product Specification Section
Infineon CY7C63813-SXC - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
DISCONTINUATION <90 DAYS
05/30/2023 Details and Download
Discontinuation Update
01/30/2023 Details and Download
Part Status:
Obsolete
Obsolete
Infineon CY7C63813-SXC - Technical Attributes
Attributes Table
Data Rate: | 1.5Mbps |
No of Channels: | 1 |
Supply Voltage: | 4V to 5.5V |
Operating Temp Range: | 0°C to 70°C |
Interface/Version: | 2.0 |
Storage Temperature Range: | -40°C to +90°C |
Interface Type: | SPI |
No of Pins: | 18 |
Supply Current: | 40mA |
Frequency: | 24MHz |
Power Dissipation: | 0.3W |
Moisture Sensitivity Level: | 3 |
Package Style: | SOIC-18 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1
Germany (Online Only):
1
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1
$1.17
30
$1.14
125
$1.10
300
$1.08
1,250+
$1.02
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Package Style:
SOIC-18
Mounting Method:
Surface Mount