text.skipToContent text.skipToNavigation

Manufacturer Part #

ST8024LTR

ST8024L Series 6.5 V Surface Mount Smartcard Interface - TSSOP-20

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics ST8024LTR - Technical Attributes
Attributes Table
Frequency-Max: 3.2MHz
Supply Voltage: 2.7V to 6.5V
Operating Temp Range: -25°C to +85°C
Storage Temperature Range: -40°C to +150°C
Moisture Sensitivity Level: 3
Package Style:  TSSOP-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,087.50
USD
Quantity
Web Price
2,500
$0.835
5,000+
$0.805