Manufacturer Part #
LIFCL-40-7BG256I
FPGA with 2.5G MIPI D-PHY
Lattice Semiconductor LIFCL-40-7BG256I - Product Specification
Shipping Information:
ECCN:
PCN Information:
Lattice Semiconductor is providing this notification of changes to the CrossLink-NX Family Data Sheet (FPGA-DS-02049), Certus-NX Family Data Sheet (FPGA-DS-02078) and CertusPro-NX Family Data Sheet (FPGA-DS-02086).These changes will be included in the new CrossLink-NX Family Data Sheet (FPGA-DS-02049 version 1.5 dated September 2022) , Certus-NX Family Data Sheet (FPGA-DS-02078version 1.3 dated September 2022) and CertusPro-NX Family Data Sheet (FPGA-DS-02086, version 1.2 dated September 2022). The changes are described below.Change Description:The following primary changes have been made to the datasheets:1) Increases the minimum PLL Input Clock Frequency2) Clarifies the Phase Jitter specification of the PLL.3)The following changes have been made with respect to SGMII support: -Removed SGMII support specifically for CrossLink-NX devices in the 72-ball WLCSP and 72-pin QFN- Extended SGMII support to automotive grade products for CrossLink-NX, Certus-NX and CertusPRO-NX4) Added additional detail regarding I/O Overshoot and Undershoot specifications5) Please review the Data Sheet Revision History for additional corrections and minor updates.
Part Status:
Lattice Semiconductor LIFCL-40-7BG256I - Technical Attributes
No of I/O Lines: | 162 |
No of Logic Elements: | 39000 |
Memory Density: | 1512kb |
Supply Voltage: | 0.95V to 1.05V |
Interface: | Jtag |
Operating Temp Range: | -40°C to +100°C |
Storage Temperature Range: | -65°C to +150°C |
No of Terminals: | 256 |
Moisture Sensitivity Level: | 3 |
Package Style: | CABGA-256 |
Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
119 per Tray
Package Style:
CABGA-256
Mounting Method:
Surface Mount