text.skipToContent text.skipToNavigation

Manufacturer Part #

K857PH-GS15

K857PH Series 4 Quadrant Photo Detector PIN Diode AEC-Q101

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay K857PH-GS15 - Technical Attributes
Attributes Table
Wavelength: 950nm
Bandwidth: 710nm to 1100nm
Angle of Half Sensitivity: ±60°
Operating Temp Range: -40°C to +110°C
Storage Temperature Range: -40°C to +110°C
No of Terminals: 6
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$3,675.00
USD
Quantity
Web Price
5,000+
$0.735
Product Variant Information section