text.skipToContent text.skipToNavigation

Manufacturer Part #

OPB390L51Z

Photointerrupter Transmissive 3.18mm Phototransistor 4-Pin

ECAD Model:
Mfr. Name: TT Electronics - Optek Technology
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TT Electronics - Optek Technology OPB390L51Z - Technical Attributes
Attributes Table
Type: Optical Sensor
Forward (Drive) Current: 50mA
Power Dissipation: 75mW
Collector Current Max: 30mA
Operating Temp Range: -40°C to +85°C
Moisture Sensitivity Level: 1
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
200
Multiple Of:
200
Total
$924.00
USD
Quantity
Web Price
1
$5.09
15
$4.89
50
$4.75
150
$4.62
500+
$4.36
Product Variant Information section