text.skipToContent text.skipToNavigation

Manufacturer Part #

OPB390L11Z

OPB3 Series 890 nm 100 mW 30 V Open Wire Slotted Optical Switch

ECAD Model:
Mfr. Name: TT Electronics - Optek Technology
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TT Electronics - Optek Technology OPB390L11Z - Technical Attributes
Attributes Table
Type: Photo Interrupter
Range: 3.18mm
Wavelength: 890nm
CE Voltage-Max: 30V
Forward (Drive) Current: 50mA
Power Dissipation: 100mW
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
200
Multiple Of:
25
Total
$880.00
USD
Quantity
Web Price
25+
$4.40
Product Variant Information section