text.skipToContent text.skipToNavigation

Manufacturer Part #

TLLY4401

Yellow 3 mm 50° 2 mA 2.4 V 2 mcd Tinted Diffused Through Hole LED - T-1

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2322
Product Specification Section
Vishay TLLY4401 - Technical Attributes
Attributes Table
Color: Yellow
Lens Type: Tinted / Diffused
Forward Voltage: 2.4V
Forward (Drive) Current: 2mA
Intensity: 2mcd
Viewing Angle: 50°
Dimension: H  4.4mm x D  3.2mm
Package Style:  T-1
Mounting Method: Through Hole
Features & Applications
The TLLY4401 is a Low current Yellow tinted diffused LED with 2 mcd intensity and wide viewing angle of 25°.

Features:

  • Low power consumption
  • High brightness
  • CMOS/MOS compatible
  • Specified at IF = 2 mA
  • Luminous intensity categorized
  • Yellow and green color categorized
  • Compliant to RoHS Directive 2011/65/EU and in accordance to WEEE 2002/96/EC

Applications:

  • Low power DC circuits
Pricing Section
Global Stock:
7,157
USA:
1,767
Germany (Online Only):
5,390
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.10
USD
Quantity
Unit Price
1
$0.096
250
$0.0936
750
$0.0908
1,500
$0.0891
4,000+
$0.084
Product Variant Information section