text.skipToContent text.skipToNavigation

Manufacturer Part #

TLLG4401

Green 3 mm 50° 7 mA 1.9 V 2 mcd Tinted Diffused Through Hole LED - T-1

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2408
Product Specification Section
Vishay TLLG4401 - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Green
Lens Type: Tinted / Diffused
Forward Voltage: 1.9V
Forward (Drive) Current: 2mA
Intensity: 2mcd
Viewing Angle: 50°
Wavelength: 565nm
Rated Power: 20mW
Operating Temp Range: -40°C to +100°C
Storage Temperature Range: -55°C to +100°C
Dimension: H  4.4mm x D  3.2mm
Package Style:  T-1
Mounting Method: Through Hole
Features & Applications

The TLLG4401 is a Low current Green tinted diffused LED with 2 mcd intensity and wide viewing angle of 25°.

Features:

  • Low power consumption
  • High brightness
  • CMOS/MOS compatible
  • Specified at IF = 2 mA
  • Luminous intensity categorized
  • Yellow and green color categorized
  • Compliant to RoHS Directive 2011/65/EU and in accordance to WEEE 2002/96/EC

Applications:

  • Low power DC circuits

 

 

Pricing Section
Global Stock:
8,470
Germany (Online Only):
8,470
7,470
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.08
USD
Quantity
Unit Price
1
$0.0791
300
$0.0774
1,250
$0.0746
3,000
$0.073
12,500+
$0.0688
Product Variant Information section