text.skipToContent text.skipToNavigation

Manufacturer Part #

SML-311UTT86

SML-311 Series Red 0603 140° Clear 2.5 mcd 1.8 V Surface Mount Chip LED

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code: 2427
Product Specification Section
ROHM SML-311UTT86 - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Red
Lens Type: Clear
Forward Voltage: 1.8V
Forward (Drive) Current: 20mA
Intensity: 2.5mcd
Viewing Angle: 140°
Wavelength: 620nm
Rated Power: 44mW
Operating Temp Range: -30°C to +85°C
Storage Temperature Range: -40°C to +85°C
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Features & Applications
The SML-311UTT86 is a mini-mold Red color surfacemount low current type chip LED. It has a Intensity of 2.5 mcd and a clear lens.

Features:

  • Abundant color variations with diverse luminous intensity types
  • 1608 standard size(1.6×0.8 mm, t=0.8 mm)
  • Low current type chip LED

Applications:

  • Industrial lighting
  • LED lighting solutions
Pricing Section
Global Stock:
24,000
USA:
24,000
6,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$216.00
USD
Quantity
Web Price
3,000
$0.072
6,000
$0.07
9,000
$0.0689
12,000
$0.0681
15,000+
$0.0657
Product Variant Information section