text.skipToContent text.skipToNavigation

Manufacturer Part #

Q62702P5188

Orange, 605nm 280mcd, 20mA 0603 (1608 metric) Surface Mount Standard LEDs

ECAD Model:
Mfr. Name: ams OSRAM
Standard Pkg:
Date Code: 2143
Product Specification Section
ams OSRAM Q62702P5188 - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Orange
Lens Type: Diffused
Forward Voltage: 2.5V
Forward (Drive) Current: 25mA
Intensity: 280mcd
Viewing Angle: 150°
Wavelength: 605nm
Operating Temp Range: -30°C to +85°C
Storage Temperature Range: -40°C to +85°C
Case Size: 0603 (1608 Metric)
Pricing Section
Global Stock:
352,000
USA:
352,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
16000
Multiple Of:
16000
Total
$432.00
USD
Quantity
Web Price
16,000
$0.027
32,000+
$0.0259