text.skipToContent text.skipToNavigation

Manufacturer Part #

OVLGC0C6B9

5 mm Blue-Green 8° 23000 mcd Water Clear 3.2 V Round LED Through Hole - T-1 3/4

ECAD Model:
Mfr. Name: TT Electronics - Optek Technology
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TT Electronics - Optek Technology OVLGC0C6B9 - Technical Attributes
Attributes Table
Color: Blue / Green
Lens Type: Clear
Forward Voltage: 3.2V
Forward (Drive) Current: 20mA
Intensity: 23000000mcd
Viewing Angle:
Dimension: H  8.6mm x D  5.1mm
Package Style:  T-1 3/4
Mounting Method: Through Hole
Features & Applications
The OVLGC0C6B9 is a blue-green color, high intensity InGaN LED with a typical intensity of 23,000 mcd. Available in through hole clear plastic T-1¾ package.

This device incorporates an integral molded lens that enables a narrow beam angle and provides an even emission pattern. It is designed to produce light over a wide range of drive currents, these LEDs are useful in applications that require a higher on-axis brightness than that achievable with standard lamps.

Features:

  • Narrow beam angle
  • High brightness LED
  • Water clear plastic package
  • UV resistant epoxy

Applications:

  • Indoor/outdoor applications
  • Variable message boards
  • Store front signage
  • Indicators
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
20000
Multiple Of:
5000
Total
$6,700.00
USD
Quantity
Web Price
5,000+
$0.335
Product Variant Information section