text.skipToContent text.skipToNavigation

Manufacturer Part #

OVLFY3C7

5 mm Yellow 30° 5700 mcd Water Clear 2.2 V Round LED Through Hole - T-1 3/4

ECAD Model:
Mfr. Name: TT Electronics - Optek Technology
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TT Electronics - Optek Technology OVLFY3C7 - Technical Attributes
Attributes Table
Color: Yellow
Lens Type: Clear
Forward Voltage: 2.2V
Forward (Drive) Current: 20mA
Intensity: 5700000mcd
Viewing Angle: 30°
Dimension: H  8.7mm x D  5mm
Package Style:  T-1 3/4
Mounting Method: Through Hole
Features & Applications

The OVLFY3C7 is a yellow color high intensity AllnGaP LED lamp with a typical intensity of 5700 mcd. Available in a clear plastic T-1¾ package.

This device UV-resistant epoxy lens makes this device an optimal solution for outdoor applications. This LED provides a well-defined and even emission pattern.

Features:

  • High brightness with well-defined spatial radiation patterns
  • UV-resistant epoxy lens
  • Yellow (589 nm)

Applications:

  • Traffic and pedestrian signals
  • Signage and architectural lighting
  • Backlighting
  • Automotive
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5000
Multiple Of:
500
Total
$885.00
USD
Quantity
Web Price
500
$0.191
1,000
$0.187
1,500
$0.184
2,000
$0.182
2,500+
$0.177
Product Variant Information section