text.skipToContent text.skipToNavigation

Manufacturer Part #

OVLBR4C7

3 mm Red 45° 3700 mcd Water Clear Lens 2 V LED Through Hole - T-1

ECAD Model:
Mfr. Name: TT Electronics - Optek Technology
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TT Electronics - Optek Technology OVLBR4C7 - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Red
Lens Type: Clear
Forward Voltage: 2V
Forward (Drive) Current: 50mA
Intensity: 3700000mcd
Viewing Angle: 45°
Wavelength: 630nm
Rated Power: 120mW
Operating Temp Range: -40°C to +100°C
Storage Temperature Range: -40°C to +100°C
Dimension: H  5.1mm x D  3mm
Package Style:  T-1
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
5000
Multiple Of:
500
Total
$1,425.00
USD
Quantity
Web Price
1
$0.34
100
$0.33
250
$0.315
500
$0.31
1,500+
$0.285
Product Variant Information section