text.skipToContent text.skipToNavigation

Manufacturer Part #

OVFSRAC8

7.6 mm Red 100° 2.5 V Water Clear Lens LED Lamp Through Hole

ECAD Model:
Mfr. Name: TT Electronics - Optek Technology
Standard Pkg:
Date Code:
Product Specification Section
TT Electronics - Optek Technology OVFSRAC8 - Technical Attributes
Attributes Table
Color: Red
Lens Type: Clear
Forward Voltage: 2.5V
Forward (Drive) Current: 70mA
Viewing Angle: 100°
Dimension: H  4mm x L  7.6mm x W  7.6mm
Mounting Method: Through Hole
Features & Applications
The OVFSRAC8 is a red color, clear lens 4 pin LED lamp with a beam angle of 100°.

This device is designed with higher forward voltage to maximize brightness and incorporates a low profile lens to enhance efficient light distribution. Response time is fast and it consumes less power resulting in low current requirements from circuit power supply.

Features:

  • Packaged in tubes
  • Compatible with automatic placement equipment
  • Compatible with infrared and vapor phase reflow solder process
  • Mono-colors
  • Pb-free

Applications:

  • Automotive: Rear stop/turn signal lamps/truck marker lamps
  • Mood-setting decoration and landscape lighting
  • Special decorative interior/exterior lighting
  • Special effects stage lighting
  • Illumination for signs and channel letters
  • Traffic signals, pedestrian and walkway signs
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$0.42
USD
Quantity
Web Price
1
$0.415
100
$0.40
300
$0.385
1,000
$0.37
3,000+
$0.345