Manufacturer Part #
OP265B
OP265B Series 890 nm 18° 20 mA Through Hole Plastic Infrared Emitting Diode- T-1
Product Specification Section
TT Electronics - Optek Technology OP265B - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TT Electronics - Optek Technology OP265B - Technical Attributes
Attributes Table
Package Style: | T-1 |
Mounting Method: | Through Hole |
Features & Applications
The OP265B is a high intensity gallium arsenide infrared emitting diode (GaAIAs). That is molded in an IR transmissive clear epoxy package with either a dome or flat lens. This device feature narrow and wide irradiance patterns and a variety of electrical characteristics. The small T-1 package style makes these devices ideal for space-limited applications.
Features:
- T-1 (3 mm) package style
- Choice of narrow or wide irradiance pattern
- Choice of dome or flat lens
- Mechanically and spectrally matched to other OPTEK devices
- Higher power output than GaAs at equivalent drive currents
- 890 nm diodes
Applications:
- Space-limited applications
- Applications requiring coupling efficiency
- Battery-operated or voltage-limited applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
100
$1.09
200
$1.06
300
$1.04
400
$1.03
500+
$0.98
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Package Style:
T-1
Mounting Method:
Through Hole