text.skipToContent text.skipToNavigation

Manufacturer Part #

L-H311005E

Green Ø3 mm 18 mcd Diffused 2.2 V LED Circuit Board Indicator

ECAD Model:
Mfr. Name: PARA LIGHT
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
PARA LIGHT L-H311005E - Technical Attributes
Attributes Table
Color: Yellow Green
Lens Type: Diffused
Forward Voltage: 2.2V
Forward (Drive) Current: 30mA
Intensity: 18mcd
Dimension: H  5.08mm x L  8.5mm x W  4.6mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10000
Multiple Of:
10000
Total
$818.00
USD
Quantity
Web Price
10,000+
$0.0818
Product Variant Information section