Manufacturer Part #
L-314GD
3mm Green (570nm) 20 mcd throughhole LED
Product Specification Section
PARA LIGHT L-314GD - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
PARA LIGHT L-314GD - Technical Attributes
Attributes Table
No of LEDs: | 1 |
Color: | Yellow Green |
Lens Type: | Diffused |
Forward Voltage: | 2.2V |
Forward (Drive) Current: | 20mA |
Intensity: | 20mcd |
Viewing Angle: | 60° |
Wavelength: | 570nm |
Operating Temp Range: | -25°C to +85°C |
Storage Temperature Range: | -25°C to +85°C |
Dimension: | H 4.3mm x D 3mm |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1,000
$0.0343
3,000
$0.0329
5,000
$0.0322
15,000
$0.0309
25,000+
$0.0298
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Mounting Method:
Through Hole