text.skipToContent text.skipToNavigation

Manufacturer Part #

APT1608SGC

Green 0603 120º Water Clear 15 mcd 2.2 V Chip LED Lamp SMT

ECAD Model:
Mfr. Name: Kingbright
Standard Pkg:
Product Variant Information section
Date Code: 2437
Product Specification Section
Kingbright APT1608SGC - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Green
Lens Type: Clear
Forward Voltage: 2.2V
Forward (Drive) Current: 20mA
Intensity: 15mcd
Viewing Angle: 120°
Wavelength: 565nm
Rated Power: 62.5mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Dimension: H  0.75mm x L  1.6mm x W  0.8mm
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
20,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$96.80
USD
Quantity
Web Price
2,000
$0.0484
4,000
$0.0471
6,000
$0.0464
10,000
$0.0454
20,000+
$0.0435
Product Variant Information section