text.skipToContent text.skipToNavigation

Manufacturer Part #

LTS-546AE

7 SEGMENT ORANGE RED S/D DISPLAY 10 POS DIP

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code: 2249
Product Specification Section
LITEON LTS-546AE - Technical Attributes
Attributes Table
Display Type: Seven Segment
Digit/Alpha/Matrix Size: 0.52in
Color: Orange / Red
Common Pin Value: Anode
Character Size: 1
Wavelength: 621nm
Average Forward Current-Max: 20mA
Forward Voltage: 2V
Operating Temperature: -35°C to +85°C
Power Dissipation: 75mW
Package Style:  DIP-10
Mounting Method: Through Hole
Pricing Section
Global Stock:
20
USA:
20
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
20
Multiple Of:
40
Total
$12.70
USD
Quantity
Web Price
40
$0.635
120
$0.61
200
$0.595
800
$0.565
1,200+
$0.545
Product Variant Information section