Manufacturer Part #
LBP-602VA2
2 Digit Numeric Display, Red, Common Anode
Product Specification Section
ROHM LBP-602VA2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ROHM LBP-602VA2 - Technical Attributes
Attributes Table
Display Type: | Seven Segment |
Digit/Alpha/Matrix Size: | 0.56in |
Color: | Red |
Common Pin Value: | Anode |
No of Digits: | 2 |
Wavelength: | 650nm |
Average Forward Current-Max: | 20mA |
Forward Voltage: | 1.9V |
Operating Temperature: | -25°C to +75°C |
Power Dissipation: | 896mW |
Dimension: | L 25mm x W 19mm x H 8mm |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Web Price
300+
$1.52
Product Variant Information section
Available Packaging
Package Qty:
300 per Tray
Mounting Method:
Through Hole