text.skipToContent text.skipToNavigation

Manufacturer Part #

LAP-401DD

High Brightness Numeric LED Displays

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code: 2015
Product Specification Section
ROHM LAP-401DD - Technical Attributes
Attributes Table
Display Type: Seven Segment
Digit/Alpha/Matrix Size: 0.4in
Color: Orange
Common Pin Value: Anode
No of Digits: 7
Character Size: 1
Wavelength: 605m
Average Forward Current-Max: 20mA
Forward Voltage: 1.9V
Operating Temperature: -25°C to +75°C
Intensity: 56mcd
Power Dissipation: 448mW
Package Style:  DIP-10
Mounting Method: Through Hole
Pricing Section
Global Stock:
120
USA:
120
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
120
Multiple Of:
120
Total
$321.60
USD
Quantity
Web Price
120
$2.68
240
$2.63
360+
$2.57
Product Variant Information section