text.skipToContent text.skipToNavigation

Manufacturer Part #

LA-401VN

Single Digit Seven Segment Red 0.4" Common Cathode Through Hole LED Display

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM LA-401VN - Technical Attributes
Attributes Table
Display Type: Seven Segment
Digit/Alpha/Matrix Size: 0.4in
Color: Red
Common Pin Value: Cathode
Mounting Method: Through Hole
Features & Applications
The LA-401VN is a Single Digit Seven Segment LED Numeric Display. It emits GaAsP on GaP, AlGalnP, GaP and GaN and packed by epoxy resin.

Features:

  • The height of a letter is 10.16 mm
  • Dimension is 9.6 × 13.0 × 7.0 mm
  • The light don’t leak from the segment in spite of the small package
  • The package of surface color is red
  • Common cathode
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
120
Multiple Of:
120
Total
$174.00
USD
Quantity
Web Price
120
$1.45
240
$1.43
360
$1.41
480
$1.40
600+
$1.37
Product Variant Information section