text.skipToContent text.skipToNavigation

Manufacturer Part #

INND-TS40DRAB

LED Displays Accessories Deep Red 7 Segment Display - Deep Red

ECAD Model:
Mfr. Name: Inolux
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Inolux INND-TS40DRAB - Technical Attributes
Attributes Table
Display Type: Seven Segment
Digit/Alpha/Matrix Size: 0.4in
Color: Red
Common Pin Value: Anode
No of Digits: 1
Wavelength: 660nm
Average Forward Current-Max: 25mA
Forward Voltage: 2V
Operating Temperature: -35°C to +85°C
Intensity: 20mcd
Power Dissipation: 70mW
Dimension: L  12.9mm x W  9.63mm x H  6.36mm
Package Style:  DIP-10
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
6300
Multiple Of:
3150
Total
$2,205.00
USD
Quantity
Web Price
3,150+
$0.35
Product Variant Information section