text.skipToContent text.skipToNavigation

Manufacturer Part #

PVI5080NPBF

PVI-N Series 5 V 8 uA 1 Channel Photovoltaic Isolator Through Hole - DIP-8

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon PVI5080NPBF - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 4000V
Output Voltage-Max: 5V
Operating Temp-Max: 85°C
Package Style:  DIP-8
Mounting Method: Through Hole
Features & Applications

The PVI5080NPBF is a single channel photovoltaic isolator, generates an electrically isolated DC voltage upon receipt of a DC input signal. It is capable of directly driving gates of power MOSFETs or IGBTs.

This device is ideally suited for applications requiring high-current and/or high-voltage switching with optical isolation between the low-level driving circuitry and high-energy or high-voltage load circuits. It utilizes a monolithic integrated circuit photovoltaic generator of novel construction as its output.

Features:

  • Isolated voltage source
  • Monolithic construction
  • Up to 8 μA output
  • Single output
  • Solid state reliability

Applications:

  • Load distribution
  • Industrial controls
  • Current-to-voltage conversion
  • Custom solid state relay

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$6,940.00
USD
Quantity
Web Price
2,000+
$3.47
Product Variant Information section