text.skipToContent text.skipToNavigation

Manufacturer Part #

PVI5033RPBF

PVI5033R Series 5V 5µA 2 Channel Photovoltaic Isolator Through Hole - DIP-8

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon PVI5033RPBF - Technical Attributes
Attributes Table
No of Channels: 2
Isolation Voltage-RMS: 3750V
Output Voltage-Max: 10V
Operating Temp-Max: 85°C
Package Style:  DIP-8
Mounting Method: Through Hole
Features & Applications

The PVI5033RPBF is a dual channel, solid-state opto-isolated MOSFET gate driver photovoltaic isolator, capable of directly driving gates of power MOSFETs or IGBTs.

This device is ideally suited for applications requiring high-current and/or high-voltage switching with optical isolation between the low-level driving circuitry and high-energy or high-voltage load circuits. It utilizes a monolithic integrated circuit photovoltaic generator of novel construction as its output.

Features:

  • Monolithic construction
  • 3,750 VRMS I/O isolation
  • 1,200 VDC output-to-output isolation
  • Dual channel application flexibility
  • Solid state reliability

Applications:

  • Telecommunications
  • Load distribution
  • Industrial controls
  • Instrumentation and measurement
  • Electronic ballast

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$18,760.00
USD
Quantity
Web Price
1
$9.85
4
$9.72
15
$9.59
30
$9.53
75+
$9.38
Product Variant Information section