text.skipToContent text.skipToNavigation

Manufacturer Part #

TSOP6236TT

36 kHz 40 m 2.5-5.5 V SMT IR Receiver Module for Remote Control System

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Date Code: 2436
Product Specification Section
Vishay TSOP6236TT - Technical Attributes
Attributes Table
Supply Voltage: 2.5V to 5.5V
Transmission Distance: 40m
Power Dissipation: 10mW
Supply Current: 0.7mA
Carrier Frequency: 36kHz
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,190
Germany (Online Only):
1,190
4,760
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1190
Multiple Of:
1190
Total
$791.35
USD
Quantity
Web Price
1,190
$0.665
2,380
$0.65
3,570
$0.645
4,760
$0.635
5,950+
$0.62