Manufacturer Part #
SST-10-IRD-B130H-S810
Dual Junction Infrared 410 mW/sr Intensity 810 nm wavelength SMT LED
Product Specification Section
Luminus Devices SST-10-IRD-B130H-S810 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Luminus Devices SST-10-IRD-B130H-S810 - Technical Attributes
Attributes Table
Wavelength: | 810nm |
Angle of Half Intensity: | ±65° |
Intensity: | 410mW/sr |
Forward (Drive) Current: | 350mA |
Forward Voltage: | 3V |
Reverse Voltage[Vr]: | 5V |
Operating Temp Range: | 115°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Web Price
1,000+
$2.68
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount