Manufacturer Part #
SIR-56ST3F
950 nm Viewing Angle 15° 100 mA Infrared Light Emitting Diode- T-1 3/4
Product Specification Section
ROHM SIR-56ST3F - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ROHM SIR-56ST3F - Technical Attributes
Attributes Table
Wavelength: | 950nm |
Angle of Half Intensity: | ±15° |
Forward (Drive) Current: | 100mA |
Forward Voltage: | 1.3V |
Mounting Method: | Quick Connect |
Features & Applications
The SIR-56ST3F is a GaAs infrared light emitting diode housed in clear plastic. This device has a high luminous efficiency and a 950 nm spectrum suitable for silicon detectors. Low cost make it an ideal light source for household remote control devices.
Features:
- High efficiency, high output PO=8.0 mW (IF=50 mA)
- Emission spectrum well suited to silicon detectors
- Good current-optical output linearity
- Long life, high reliability
Applications:
- Optical control equipment
- Light source for remote control devices
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Web Price
1,000
$0.395
2,000
$0.385
3,000
$0.38
4,000+
$0.375
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Mounting Method:
Quick Connect