Manufacturer Part #
SIR-568ST3F
SIR-568ST3F Series 2.1 V 850 nm Infrared Light Emitting Diodes Top View Type
Product Specification Section
ROHM SIR-568ST3F - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ROHM SIR-568ST3F - Technical Attributes
Attributes Table
Wavelength: | 850nm |
Angle of Half Intensity: | ±13° |
Forward (Drive) Current: | 100mA |
Forward Voltage: | 2.1V |
Mounting Method: | Through Hole |
Features & Applications
The SIR-568ST3F is a Infrared Light Emitting Diode Top View Type. It has the response speed and luminous output necessary for image transmission in audio-visual applications. It can support almost all types of optical transmission through air, including audio and data transmission. The luminous output is 13 mW and the cutoff frequency is 50 MHz.
Features:
- High luminous output 13 mW
- Fast response is possible 50 MHz cutoff frequency
Applications:
- Transmission of images from a video cassette recorder to a television
- Transmission of audio signals between audio devices
- High speed data transmission
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Web Price
1,000+
$1.07
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Mounting Method:
Through Hole