text.skipToContent text.skipToNavigation

Manufacturer Part #

QED123A4R0

880 nm 16° Emission Angle Clear Peach Tinted AlGaAs Infrared Emitting Diode

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi QED123A4R0 - Technical Attributes
Attributes Table
Wavelength: 880nm
Angle of Half Intensity: 16°
Intensity: 50mW/sr
Forward (Drive) Current: 100mA
Forward Voltage: 1.7V
Package Style:  T-1 3/4
Mounting Method: Through Hole
Features & Applications
The QED123A4R0 is a 880 nm 16° Emission Angle, Clear Peach Tinted AlGaAs Infrared Light Emitting Diode. Available in T-1 3/4 Package and Operating Temperature ranges from -40°C to 100°C.

Features:

  • λ= 880 nm
  • Chip material = AlGaAs
  • Package type: T-1 3/4 (5 mm lens diameter)
  • Matched photosensor: QSD122/QSD123/QSD124
  • Narrow emission angle, 16°
  • High output power
  • Package material and color: clear, peach tinted, plastic

Applications:

  • Automation
  • Building & Home Control
  • Consumer Appliances
  • Home Audio System Components
  • Medical Electronics/Devices
Pricing Section
Global Stock:
0
Germany (Online Only):
0
3,600
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
1200
Multiple Of:
1200
Total
$229.20
USD
Quantity
Web Price
1,200
$0.191
2,400
$0.187
4,800
$0.183
6,000
$0.182
18,000+
$0.174
Product Variant Information section