Manufacturer Part #
OP245A
OP245 Series 890nm 40° Recessed Lens 0.6 mW/cm2 Plastic Infrared Emitting Diode
Product Specification Section
TT Electronics - Optek Technology OP245A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TT Electronics - Optek Technology OP245A - Technical Attributes
Attributes Table
Wavelength: | 890nm |
Angle of Half Intensity: | 40° |
Intensity: | 0.6mW/cm2 |
Forward (Drive) Current: | 3A |
Forward Voltage: | 1.8V |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
2,000+
$0.755
Product Variant Information section
Available Packaging
Package Qty:
2000 per Bag
Mounting Method:
Through Hole