text.skipToContent text.skipToNavigation

Manufacturer Part #

XMC7541SCQ040XAAXUMA1

XMC1000 Series 5.5 V 27 I/O ARM® Cortex®-M0 Wireless Power Controller-VQFN-40

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon XMC7541SCQ040XAAXUMA1 - Technical Attributes
Attributes Table
Family Name: XMC1000
Core Processor: ARM Cortex M0
Program Memory Type: Flash
InterfaceType / Connectivity: PWM
No of I/O Lines: 27
Supply Voltage: 3.3V to 5.5V
Operating Temp Range: -40°C to +105°C
Package Style:  VQFN-40
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5000
Multiple Of:
5000
Total
$31,400.00
USD
Quantity
Web Price
5,000+
$6.28
Product Variant Information section