text.skipToContent text.skipToNavigation

Manufacturer Part #

CY8C24894-24LTXI

CY8C24894 Series 16 kB Flash 1 kB RAM 24 MHz 8-Bit PSoC®1 - QFN-56

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2313
Product Specification Section
Infineon CY8C24894-24LTXI - Technical Attributes
Attributes Table
Family Name: PSoC 1
Core Processor: M8C
Program Memory Type: Flash
Flash Size (Bytes): 16kB
RAM Size: 1kB
Speed: 24MHz
No of I/O Lines: 50
InterfaceType / Connectivity: I2C/SPI/UART
Peripherals: LVD/POR/PWM
Supply Voltage: 3V to 5.25V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 47-chx14-bit
On-Chip DAC: 2-chx9-bit
Watchdog Timers: 1
Moisture Sensitivity Level: 3
Package Style:  QFN-56
Mounting Method: Surface Mount
Pricing Section
Global Stock:
477
USA:
477
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$6.93
USD
Quantity
Web Price
1
$6.93
10
$6.86
25
$6.81
50
$6.76
125+
$6.67
Product Variant Information section