Manufacturer Part #
STM32L451RCT6
ARM Cortex-M4 STM32L4 Microcontroller IC 32-Bit 80MHz 256KB (256K x 8) FLASH
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:160 per Tray Package Style:LQFP-64 Mounting Method:Surface Mount | ||||||||||
Date Code: | 2217 |
Product Specification Section
STMicroelectronics STM32L451RCT6 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STM32L451RCT6 - Technical Attributes
Attributes Table
Family Name: | STM32L |
Core Processor: | ARM Cortex M4 |
Program Memory Type: | Flash |
Flash Size (Bytes): | 256kB |
RAM Size: | 160kB |
Speed: | 80MHz |
No of I/O Lines: | 52 |
InterfaceType / Connectivity: | CANbus/IrDA/I2C/LINbus/SAI/SPI/UART |
Peripherals: | Brownout Reset/Brown-out Detect/DMA/PWM |
Number Of Timers: | 9 |
Supply Voltage: | 1.71V to 3.6V |
Operating Temperature: | -40°C to +85°C |
On-Chip ADC: | 16-chx12-bit |
On-Chip DAC: | 1-chx12-bit |
Watchdog Timers: | 2 |
Package Style: | LQFP-64 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
95
Germany (Online Only):
95
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Web Price
1
$3.16
25
$3.05
100
$2.95
250
$2.89
1,000+
$2.74
Product Variant Information section
Available Packaging
- TraySelected Variant Qty: 1+ / Web Price: $3.16 / Stock: 95 Qty: 1+$3.16 Stock: 95
- Tray Qty: 960+ / Web Price: $2.92 / Stock: 0 Qty: 160+$2.92 Stock: 0
- Tray Qty: 960+ / Web Price: $2.74 / Stock: 0 Qty: 960+$2.74 Stock: 0
- Tray Qty: 960+ / Web Price: $2.92 / Stock: 0 Qty: 160+$2.92 Stock: 0
- Tray Qty: 160+ / Web Price: $2.92 / Stock: 2,880 Qty: 160+$2.92 Stock: 2,880
- Tray Qty: 960+ / Web Price: $2.74 / Stock: 0 Qty: 960+$2.74 Stock: 0
- Tray Qty: 2+ / Web Price: $2.92 / Stock: 101,282 Qty: 160+$2.92 Stock: 101,282
Package Qty:
160 per Tray
Package Style:
LQFP-64
Mounting Method:
Surface Mount