Manufacturer Part #
STM32H733ZGT6
STM32H723/733 MCU line provides 512 Kbytes to 1 Mbyte Flash memory
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:60 per Tray Package Style:LQFP-144 Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
STMicroelectronics STM32H733ZGT6 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STM32H733ZGT6 - Technical Attributes
Attributes Table
Family Name: | STM32 |
Core Processor: | ARM Cortex M7 |
Program Memory Type: | Flash |
Flash Size (Bytes): | 1MB |
RAM Size: | 564kB |
Speed: | 550MHz |
InterfaceType / Connectivity: | CANbus/EBI/EMI/Ethernet/IrDA/I2C |
Peripherals: | Brownout Reset/Brown-out Detect/DMA/I2S/LCD/POR/PWM |
Supply Voltage: | 1.62V to 3.6V |
Operating Temperature: | -40°C to +85°C |
Package Style: | LQFP-144 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Web Price
60
$7.97
120
$7.93
180
$7.91
240
$7.89
300+
$7.83
Product Variant Information section
Available Packaging
- TraySelected Variant Qty: 120+ / Web Price: $7.97 / Stock: 0 Qty: 60+$7.97 Stock: 0
- Tray Qty: 120+ / Web Price: $7.97 / Stock: 0 Qty: 60+$7.97 Stock: 0
- Tray Qty: 60+ / Web Price: $7.97 / Stock: 46,080 Qty: 60+$7.97 Stock: 46,080
- Tray Qty: 360+ / Web Price: $7.83 / Stock: 1,800 Qty: 360+$7.83 Stock: 1,800
Package Qty:
60 per Tray
Package Style:
LQFP-144
Mounting Method:
Surface Mount