text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32H730IBK6Q

STM32H730 value line provides 128 KbytesFlash memory

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STM32H730IBK6Q - Technical Attributes
Attributes Table
Family Name: STM32
Core Processor: ARM Cortex M7
Program Memory Type: Flash
Flash Size (Bytes): 128kB
RAM Size: 564kB
Speed: 550MHz
InterfaceType / Connectivity: CANbus/EBI/EMI/Ethernet/IrDA/I2C
Peripherals: Brownout Reset/Brown-out Detect/DMA/I2S/LCD/POR/PWM/Watchdog
Supply Voltage: 1.62V to 3.6V
Operating Temperature: -40°C to +85°C
Package Style:  UFBGA-201
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1008
Multiple Of:
168
Total
$6,501.60
USD
Quantity
Web Price
168
$6.52
336
$6.49
504
$6.47
672+
$6.45
Product Variant Information section