text.skipToContent text.skipToNavigation

Manufacturer Part #

R5F523E5ADFL#30

32BIT MCU RX23E-A 128K LFQFP48 -40TO85C

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas R5F523E5ADFL#30 - Technical Attributes
Attributes Table
Family Name: RX23-A
Core Processor: RXv2
Program Memory Type: Flash
Flash Size (Bytes): 128kB
RAM Size: 16kB
Speed: 32MHz
No of I/O Lines: 21
InterfaceType / Connectivity: I2C/SCI/SPI
Peripherals: Watchdog
Supply Voltage: 1.8V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 6-chx-12bit
Watchdog Timers: 1
Package Style:  LQFP-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$1,727.50
USD
Quantity
Web Price
250
$6.91
500+
$6.86
Product Variant Information section