Manufacturer Part #
PIC32MX695F512L-80I/PF
PIC32MX Series 512 kB Flash 128 kB RAM SMT 32-Bit Microcontroller - TQFP-100
Product Specification Section
Microchip PIC32MX695F512L-80I/PF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Microchip PIC32MX695F512L-80I/PF - Technical Attributes
Attributes Table
Family Name: | PIC32MX |
Core Processor: | MIPS32 M4K |
Program Memory Type: | Flash |
Flash Size (Bytes): | 512kB |
RAM Size: | 128kB |
Speed: | 80MHz |
No of I/O Lines: | 85 |
InterfaceType / Connectivity: | Ethernet/I2C/SPI/UART/USB |
Peripherals: | Analog Comparators/Ethernet/I2C/On-Chip-ADC/PWM/SPI/UART/USB/Watchdog |
Number Of Timers: | 5 |
Supply Voltage: | 2.3V to 3.6V |
Operating Temperature: | -40°C to +85°C |
On-Chip ADC: | 16-chx10-bit |
Watchdog Timers: | 1 |
Package Style: | TQFP-100 |
Mounting Method: | Surface Mount |
Features & Applications
Microchip provides solutions for the entire performance range of 8-bit, 16-bit, and 32-bit microcontrollers, with a powerful architecture and flexible memory technologies.It offers two 16-bit Microcontroller (MCU) families plus two 16-bit Digital Signal Controller (DSC) families that give you compatible options across performance and feature sets.
PIC32MX695F512L-80I/PF is part of the PIC32M Series family with 32-Bit Microcontroller and has 100 pin in TQFP package. This device is lead free.
Features :
- High-Performance 32-bit RISC CPU:
- MIPS32® M4K® 32-bit core with 5-stage pipeline
- 80 MHz maximum frequency
- 1.56 DMIPS/MHz (Dhrystone 2.1) performance at zero Wait state Flash access
- Single-cycle multiply and high-performance divide unit
- Microcontroller Features:
- Operating voltage range of 2.3 V to 3.6 V
- 64 K to 512 K Flash memory (plus an additional 12 KB of Boot Flash)
- 16 K to 128 K SRAM memory
- Pin-compatible with most PIC24/dsPIC® DSC devices
- Multiple power management modes
- Peripheral Features:
- Atomic SET, CLEAR and INVERT operation on select peripheral registers
- Up to 8-channels of hardware DMA with automatic data size detection
- USB 2.0-compliant full-speed device and On-The-Go (OTG) controller:
- Dedicated DMA channels
- Analog Features:
- Up to 16-channel, 10-bit Analog-to-Digital Converter:
- 1 Msps conversion rate
- Conversion available during Sleep and Idle
- Two Analog Comparators
- Up to 16-channel, 10-bit Analog-to-Digital Converter:
Pricing Section
Global Stock:
900
USA:
900
Factory Lead Time:
6 Weeks
Quantity
Web Price
1
$11.46
4
$11.30
15
$11.15
25
$11.10
50+
$10.92
Product Variant Information section
Available Packaging
Package Qty:
90 per Tray
Package Style:
TQFP-100
Mounting Method:
Surface Mount