text.skipToContent text.skipToNavigation

Manufacturer Part #

CY8C6145FNI-S3F11T

PSoC 6 Series 512 kB Flash 256 kB RAM 150 MHz 32-Bit Microcontroller - WLCSP-49

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2437
Product Specification Section
Infineon CY8C6145FNI-S3F11T - Technical Attributes
Attributes Table
Family Name: PSoC® 6
Core Processor: ARM Cortex M4F / ARM Cortex M0+
Program Memory Type: Flash
Flash Size (Bytes): 512kB
RAM Size: 256kB
Speed: 150MHz
No of I/O Lines: 37
InterfaceType / Connectivity: I2C/SPI/UART
Peripherals: Brown-out Detect/DMA/LVD/POR
Number Of Timers: 12
Supply Voltage: 1.7V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 16-chx12-bit
On-Chip DAC: 2-chx8-bit
Watchdog Timers: 3
Package Style:  WLCSP-49
Mounting Method: Surface Mount
Pricing Section
Global Stock:
18,000
Germany (Online Only):
18,000
240,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$6,900.00
USD
Quantity
Web Price
2,000+
$3.45
Product Variant Information section