text.skipToContent text.skipToNavigation

Manufacturer Part #

CY8C4124LQI-S432

ARM Microcontrollers - MCU PSoC 4 S-Series CapSense

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2343
Product Specification Section
Infineon CY8C4124LQI-S432 - Technical Attributes
Attributes Table
Family Name: PSoC 4
Core Processor: ARM Cortex M0
Program Memory Type: Flash
Flash Size (Bytes): 16kB
RAM Size: 4kB
Speed: 24MHz
No of I/O Lines: 27
InterfaceType / Connectivity: I2C/SPI/UART
Peripherals: Brown-out Detect/POR/PWM
Number Of Timers: 5
Supply Voltage: 1.71V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 16-chx10-bit / 16-chx12-bit
On-Chip DAC: 2-chx7-bit
Watchdog Timers: 1
Package Style:  QFN-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,764
USA:
3,764
9,800
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.87
USD
Quantity
Web Price
1
$1.87
25
$1.82
50
$1.79
150
$1.74
300+
$1.66
Product Variant Information section