text.skipToContent text.skipToNavigation

Manufacturer Part #

CY8C4045LQI-S411T

CY8C4045 Series 32 kB Flash 4 kB RAM 48 MHz 32-Bit SMT Microcontroller - QFN-24

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2425
Product Specification Section
Infineon CY8C4045LQI-S411T - Technical Attributes
Attributes Table
Family Name: PSoC®4
Core Processor: ARM Cortex M0+
Program Memory Type: Flash
Flash Size (Bytes): 32kB
RAM Size: 4kB
Speed: 48MHz
No of I/O Lines: 19
InterfaceType / Connectivity: IrDA/I2C/LINbus/Microwire/SmartCard/SPI/SSP/UART/USART
Peripherals: Brownout Reset/Brown-out Detect/CapSense/LCD/LVD/POR/PWM
Supply Voltage: 1.71V to 5.5V
Operating Temperature: -40°C to +85°C
Package Style:  QFN-24
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$3,475.00
USD
Quantity
Web Price
2,500+
$1.39
Product Variant Information section