text.skipToContent text.skipToNavigation

Manufacturer Part #

KVR16S11/8

8GB 2Rx8 1G x 64-Bit PC3-12800 CL11 204-Pin SODIMM

ECAD Model:
Mfr. Name: Kingston
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Kingston KVR16S11/8 - Technical Attributes
Attributes Table
Memory Density: 1GB
Configuration: 1 G x 64
Supply Voltage-Nom: 1.425V to 1.575V
CAS Latency: 11
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
19
Multiple Of:
1
Total
$799.90
USD
Quantity
Web Price
1
$43.51
3
$42.83
5
$42.52
10
$42.10
20+
$41.44
Product Variant Information section